Monolithic Power Systems MP24895GJ-P

6V-36V 1A input Buck WLED Driver with Hysteretic Control DC and PWM Dimming Control
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP24895GJ-P.

Inventory History

3 month trend:
-21.35%

CAD Models

Download Monolithic Power Systems MP24895GJ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.PAM2861ABR
PAM2861 Series 1 A 40 V 1 MHz Surface Mount Buck Converter LED Driver - SOT-23-5
Diodes Inc.AL8808WT-7
High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85
FAN5333A Series 5.5 V 1.8 MHz High Efficiency Serial LED Driver - SOT-23-5
Texas InstrumentsTPS92411DBVT
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Texas InstrumentsTPS92411PDBVT
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Texas InstrumentsTPS92411DBVR
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Monolithic Power Systems MP24895GJ-P provided by its distributors.

6V-36V 1A input Buck WLED Driver with Hysteretic Control DC and PWM Dimming Control
Cut Tape (CT) Step-Down (Buck) Analog PWM Surface Mount led driver 700mA 36V -40C~125C TJ
LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin TSOT-23 T/R
36V PWM,Analog Step-Down (Buck) 700mA 1 6V TSOT-23-5
IC LED DRVR RGLTR PWM TSOT23-5
MP24895 is step-down LED driver
LED DRIVER, BUCK, TSOT-23-5; Topology:Buck; LED Driver Type:-; Input Voltage Min:6V; Input Voltage Max:36V; Output Voltage Max:-; Output Current Max:1A; Switching Frequency Typ:-; IC Mounting:Surface Mount; IC Case / Package:TSOT-23 RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS