Texas Instruments TPS92411DBVR

LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92411DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages12 years ago
Datasheet21 pages12 years ago
Datasheet20 pages13 years ago

Inventory History

3 month trend:
+7.03%

CAD Models

Download Texas Instruments TPS92411DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.573
Stock
2,036,362
719,264
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
100 V
100 V
Max Output Current
350 mA
350 mA
Output Voltage
-
94 V
Efficiency
-
-
Min Output Voltage
9 V
9 V
Max Output Voltage
94 V
94 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTPS92411PDBVR
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Diodes Inc.PAM2800AABR
5.5V 350mA 1 3.7V SOT-23 SMD mount 1mm(height)
Diodes Inc.ZXSC310E5TA
ZXSC310 Series 3.5 mA 200 kHz Surface Mount LED Driver Solution - SOT-23-5
Diodes Inc.ZXSC300E5TA
ZXSC300 Series 3.6 mA 200 kHz Single or Multi Cell LED Driver Solution SOT-23-5
onsemiFAN5330SX
Lead Free RoHS Compliant SMD/SMT Backlight IC LED Driver -40C~85C TA 1.5MHz 5.5V 35mA

Descriptions

Descriptions of Texas Instruments TPS92411DBVR provided by its distributors.

LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Flyback,Step-down,boost converter 1 AC-DC 7.5V~100V SOT-23-5 LED Drivers ROHS
LED Driver 9V/12V/15V/18V/24V 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.