Monolithic Power Systems MP2159GJ-Z

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.6V 1A 8-Pin TSOT-23 T/R
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2159GJ-Z.

Monolithic Power Systems

Datasheet13 pages4 years ago
Datasheet13 pages4 years ago

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
-32.83%

CAD Models

Download Monolithic Power Systems MP2159GJ-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.7
Stock
350,767
9,817
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
1.5 MHz
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
600 mV
-
Max Output Voltage
6 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNT
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS562210DDFR
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, PDSO8
Analog DevicesMAX1801EKA+T
IC REG CTRL DGTL CAM 1OUT SOT23

Descriptions

Descriptions of Monolithic Power Systems MP2159GJ-Z provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.6V 1A 8-Pin TSOT-23 T/R
High Efficiency 1A 6V 1.5MHz 17uA Iq COT Synchronous Step Down Converter with PG in TSOT23-8
MP2159 Series 6 V 1 A 1.5 MHz SMT Synchronous Step Down Switcher - TSOT23-8
Cut Tape (CT) Matte Tin (Sn) Active Step-Down DC to DC switching regulator 5V 2.9mm 1A 1.5MHz
Buck Yes 1.5MHz Adjustable 1 6V 600mV 6V 2.5V TSOT-23-8 , 900¦Ìm
Switching Regulator, 1500kHz Switching Freq-Max, PDSO8

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS