Monolithic Power Systems MP2147GD-Z

MP2147 Series 5.5 V 4 A Monolithic Step-Down Switchmode Converter - QFN-12
$ 2.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2147GD-Z.

Inventory History

3 month trend:
-95.52%

CAD Models

Download Monolithic Power Systems MP2147GD-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.679
$ 2.46
Stock
316,164
23,083
Authorized Distributors
2
1
Case/Package
QFN
-
Number of Pins
12
-
Number of Outputs
1
-
Max Output Current
4 A
-
Switching Frequency
1.2 MHz
-
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-09-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS61202DRCT
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON
Texas InstrumentsTPS61025DRCR
Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP2147GD-Z provided by its distributors.

MP2147 Series 5.5 V 4 A Monolithic Step-Down Switchmode Converter - QFN-12
5.5V 4A 1.2MHz High-Efficiency 40uA Iq COT Step-Down Switcher with PG and mode selection
Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN EP
Buck Yes 1.2MHz Adjustable 1 5.5V 600mV 5.5V 2.8V QFN-12 , 1mm
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 3.6V 2mm 4A 1.2MHz
Switching Regulator, 1200kHz Switching Freq-Max, QCC12

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS