Texas Instruments TPS61025DRCR

Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61025DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet7 pages23 years ago

Farnell

Arrow Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-70.39%

CAD Models

Download Texas Instruments TPS61025DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61025DRCR.

Related Parts

Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS61200DRCTG4
Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS61025DRCR provided by its distributors.

Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 1.8A, 720kHz Switching Freq-Max, PDSO10
3.3-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125
Boost Converter Yes 600kHz Fixed 1 Ch 3.3V 6.5V 900mV VSON-10 SMD Adhesive Mount 1mm H
TPS61025 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.3V 3mm 1.5A Switch 600kHz
Ic, Dc/Dc Converter Voltage Reg; Topology:Synchronous Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:6.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:200Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61025DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61025DRCR .
  • TPS61025DRCR.