Texas Instruments TPS61202DRCT

Low Input Voltage Synchronous Boost Converter With 1.3-A Switches | IC Reg Boost 5V 1.2A 10VSON
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61202DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages15 years ago
Datasheet25 pages18 years ago
Datasheet5 pages20 years ago

element14 APAC

Newark

HQonline

Arrow.cn

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TPS61202DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.636
$ 1.64
Stock
211,516
743,801
Authorized Distributors
4
4
Case/Package
QFN
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
-
-
Min Input Voltage
300 mV
300 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61202DRCT.

Related Parts

Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS61200DRCTG4
Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R
Texas InstrumentsTPS61201DRCT
Converter DC-DC Single Step Up 0.3V to 5.5V 10-Pin VSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS61202DRCT provided by its distributors.

LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON
TPS61202 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 5V 3mm 1.2A Switch 1.25MHz~1.65MHz
Ic, Sync Boots Converter, 0.6A; Topology:Synchronous Boost (Step Up); Input Voltage Min:300Mv; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:600Ma; Output Voltage Nom.:5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61202DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61202DRCT .
  • TPS61202DRCT.