Monolithic Power Systems MP20075DH-LF-P

IC REG ADJ 3A / LDO Regulator Pos 3.3V 3A 8-Pin MSOP EP
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP20075DH-LF-P.

Monolithic Power Systems

Datasheet11 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-88.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MicrochipMIC5162YMM
DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube
MicrochipMIC2951-03YMM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Monolithic Power Systems MP20075DH-LF-P provided by its distributors.

IC REG ADJ 3A / LDO Regulator Pos 3.3V 3A 8-Pin MSOP EP
LDO Voltage Regulators 3A 1.3-3.6V DDR Mem Termination Reg
3A DDR Termination Regulator
IC REG CONV DDR 1OUT 8MSOP
稳压器, DDR 存储器端接稳压器, 3.6V;
3.3V ,DDR MSOP-8
1 Output, PDSO8
DDR MEMORY TERMINATION REGULATOR, 3.6V; Memory Supported:DDR2, DDR3, DDR3L, DDR4; Source / Sink Current:3A; Supply Voltage Min:1.05V; Supply Voltage Max:3.6V; IC Case / Package:MSOP-EP; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS