Microchip MIC5162YMM

DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5162YMM.

SHENGYU ELECTRONICS

Datasheet24 pages16 years ago

TME

DigiKey

iiiC

Inventory History

3 month trend:
-1.30%

CAD Models

Download Microchip MIC5162YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 2.123
$ 2.123
Stock
1,196,776
300,698
300,698
Authorized Distributors
6
6
6
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Min Input Voltage
1.35 V
1.35 V
1.35 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-01-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5163YMM
Dual Regulator Controller for DDR3 GDDR3/4/5 Memory Termination | IC REG CTRLR DDR3 1OUT 10MSOP
Texas InstrumentsTPS74012DGKR
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube
MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - MSOP-8
TC1300 Series 300 mA 3.3 V Fixed Output CMOS LDO w/Shutdown Bypass - MSOP-8

Descriptions

Descriptions of Microchip MIC5162YMM provided by its distributors.

DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube
MIC5162 Series 6 V 25 mA SMT Dual Regulator Controller for DDR3 - MSOP-10
DUAL REGULATOR CONTROLLER, MSOP-10; Supply Voltage Min: 1.35V; Supply Voltage Max: 6V; No. of Outputs: 1 Output; Duty Cycle (%): -; Controller IC Case Style: MSOP; No. of Pins: 10Pins; Switching Frequency: -; Topology: -; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.