
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 99-99-0994 | 471 | 300 | |||||||||
| Verical | 99990994 | 16,000 | 2K | |||||||||
| Powell Electronics | 99-99-0994 | 311 | 300 | 17h | ||||||||
| DigiKey | 0099990994-ND | 8,957 | 1 | Bulk | ||||||||
| JRH Electronics | 99-99-0994 | 471 | 300 | 3h |
Download Molex 99-99-0994 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Molex 99-99-0994 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: