
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 99-99-0992 | 36,110 | 685 | |||||||||
| JRH Electronics | 99-99-0992 | 36,110 | 350 | 2h | ||||||||
| Verical | 99990992 | 36,000 | 2K | |||||||||
| TME | MX-99-99-0992 | 3 | 2 | 4h | ||||||||
| DigiKey | WM14890-ND | 6,076 | 1 | Bulk |
Download Molex 99-99-0992 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Molex 99-99-0992 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: