Molex 936010261

Gwconnect Push-In Terminal Insert, Male, 16-Pole, 16A, Numbered 1-16Er (Ag) Plated Contact
$ 18.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010261.

Molex

Datasheet2 pages6 years ago

IHS

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
Circular Mil Spec Connector 6P #16 Pin Contacts |Amphenol Industrial MS3102E14S-6P

Descriptions

Descriptions of Molex 936010261 provided by its distributors.

Gwconnect Push-In Terminal Insert, Male, 16-Pole, 16A, Numbered 1-16Er (Ag) Plated Contact
0936010261 - Molex S-EP insert 16p male PUSH-IN TERM, 7316.5963.0
Conn Rectangular M 16 POS Crimp ST Cable Mount Bag
GWCONNECT PLASTIC GABLE GLAND, 16B SEP M INS PUSHIN 16P
Rectangular Connector, 16 Contact(s), Male
GWCONNECT PUSH-IN TERMINAL INSER
Heavy Duty Insert, Plug, 16Pos, 26-12Awg; Product Range:93601 Series; No. Of Contacts:16Contacts; Rectangular Shell Size:16B; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rating:16A; Wire Size Awg Max:12Awg Rohs Compliant: Yes |Molex/gwconnect 7316.5963.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010261
  • 7316.5963.0
  • 93601-0261