Molex 936010206

GWconnect Push-in Terminal Insert Male 6-Pole 16A Silver (Ag) Plated Contacts Size 6B «44x27»
$ 9.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010206.

Molex

Datasheet2 pages6 years ago

IHS

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.22%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
Amphenol97-14S-5P
Circular MIL Spec Tools, Hardware & Accessories 5P Sz 14S Pin Insert
Amphenol97-14S-6P
INSERT, SZ 14S, BLUE INSULATION 6 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES

Descriptions

Descriptions of Molex 936010206 provided by its distributors.

GWconnect Push-in Terminal Insert Male 6-Pole 16A Silver (Ag) Plated Contacts Size 6B «44x27»
0936010206 - Molex S-EP insert 6p male PUSH-IN TERM, 7306.5961.0
GWCONNECT PLASTIC GABLE GLAND, 6B SEP M INS PUSHIN 6P 16
Conn Rectangular M 6 POS Crimp ST Cable Mount Bag
6B SEP M INS PUSHIN 6P 16A 500 7306.5961.0
Rectangular Connector, 6 Contact(s), Male
Wire Terminal, 12 AWG, 500 V, Grey
HEAVY DUTY INSERT, PLUG, 6POS, 26-12AWG; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6 Contacts; Rectangular Shell Size: 6B; Gender: Plug; Heavy Duty Contact Type: Push Lock Pin; Current Rating: 16A; SVHC: No SVHC (15-Jan-2019); Contact Gender: Pin; Contact Material: Copper Alloy; Contact Plating: Silver Plated Contacts; Contact Termination Type: Quick Connect; For Use With: 6B Bases & Hoods; No. of Contacts: 6Contacts; No. of Rows: 2 Row; No. of Rows: 2Rows; Voltage Rating: 500V; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010206
  • 7306.5961.0
  • 93601-0206