Molex 93601-0231

Screw Terminal Insert, Female, 10-Pole, 16A, with Wire Protection, Silver
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0231.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page3 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Molex 93601-0231 provided by its distributors.

Screw Terminal Insert, Female, 10-Pole, 16A, with Wire Protection, Silver
HEAVY DUTY FEMALE 10B INSERT W/SILVER CONTACTS, GWCONNECT, 16A, 500V, S-E SERIES
Heavy Duty Power Connectors 10P+ PE F INSERT 16A SRW TERM 7310.6004.0
Conn Rectangular Insert Receptacle 10 POS Polycarbonate Cable Mount
Conn Heavy-Duty Rectangular F 10 POS Crimp RA Panel Mount Bag
10B Se F Ins Scrwag 10P 16A 500V |Molex/flamar 936010231
10P + PE FEMALE INSERT 16A, 500V/UL 600V SCREW TERMINAL
Cross Referenced to MOLEX - Part MOL93601-0231
Rectangular Connector, 10 Contact(s), Female
HEAVY DUTY INSERT, RCPT, 10POS, 20-14AWG; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:10 Contacts; Rectangular Shell Size:10B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Cu
Series = HDC / For Shell Size = 10B / Positions = 10 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = CSA 22.2 / Standards Met = EN 60664-1 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010231
  • 7310.6004.0
  • 936010231