Molex 93444-2102

ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Grey
$ 0.619
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93444-2102.

IHS

Datasheet7 pages6 years ago

Master Electronics

Newark

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.54%

Alternate Parts

Price @ 1000
$ 0.619
$ 0.8
$ 0.8
Stock
16,745
56,006
56,006
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
-
-
Number of Positions
3
3
3
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
-
-
-
Housing Material
Nylon
Nylon
Nylon
Connector Type
Male Pin, Receptacle
-
-
Current Rating
13 A
13 A
13 A
Number of Contacts
-
-
-
Contact Material
-
-
-

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-15
LTD Date2020-11-01

Related Parts

TE Connectivity281839-3
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Blue Package
Amphenol Sine SystemsAT04-3P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity180940
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
TE Connectivity925176-5
Combination Line Connector, 3 Contact(s), Female, Receptacle
Conn Wire to Board HDR 3Power POS 4.2mm Solder ST Top Entry Thru-Hole Tray
Bottom Entry,Push-Pull,Receptacle 2mm 2 8pin 1A 380nm SMD,P=2mm 8mm*4.191mm*6.2mm

Descriptions

Descriptions of Molex 93444-2102 provided by its distributors.

ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Grey
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
3CCT ML-XT RECEPT GREY W SMALL SEAL ASSY | Molex Incorporated 93444-2102
Conn Housing RCP 3 POS Crimp ST Cable Mount Gray ML-XT™ Bag
Latch Holder,Receptacle 2 3pin Male Pin
Automotive Conn MLXT SLD 3CKT REC W/SML SEAL ASSY
CONN,RECPT,3P ML-XT,GRY W/SM SEAL ASSY
AUTOMOTIVE CONN HOUSING, RCPT, 3WAYS
CONNRECPT3P ML-XTGRY W/SM SEAL ASSY
Series = ML-XT / Lockable = Yes / Polarised = Yes / Poles = 3 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rows = 2 / Housing Material = Polyamide / Gender = Receptacle / Housing Colour = Grey

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0934442102
  • 93444-2102.
  • 934442102