Molex 93444-2101

ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Black
$ 0.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93444-2101.

Molex

Datasheet1 page6 years ago

IHS

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.47%

Alternate Parts

Price @ 1000
$ 0.8
$ 0.508
$ 0.508
Stock
56,006
7,055
7,055
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
-
-
Number of Positions
3
-
-
Number of Rows
2
2
2
Mount
Cable
-
-
Contact Plating
-
-
-
Housing Material
Nylon
-
-
Connector Type
-
-
-
Current Rating
13 A
-
-
Number of Contacts
-
-
-
Contact Material
-
-
-

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-15
LTD Date2020-11-01

Descriptions

Descriptions of Molex 93444-2101 provided by its distributors.

ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Black
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
3CCT RECEPTACLE BLACK W SMALL SEAL ASSY; ML-XT | Molex Incorporated 93444-2101
AUTOMOTIVE CONN HOUSING, RCPT, 3WAYS; Product Range: ML-XT 93444 Series; Gender: Receptacle; No. of Positions: 3Ways; For Use With: Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contact; Available until stocks are exhausted

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0934442101
  • 934442101