3M 89150-0103

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89150-0103.

element14 APAC

Datasheet4 pages14 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
-5.55%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-064LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 64 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M 89150-0103 provided by its distributors.

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
26-28 AWG Receptacle 2.54mm 2 50pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 68.35mm(Length)*7.85mm(height)
CONNECTOR, RECEPTACLE, 50POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Connector, Receptacle, 50 Position, 2Row, Idc, 2.54Mm; Rango De Producto:Serie 891; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 89150-0103

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610657514
  • 89150-0103.