Amphenol Communications Solutions 71600-064LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 64 Positions - 2.54 mm (0.1 in.)
$ 1.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-064LF.

Electro Sonic

Datasheet2 pages9 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+2.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
TE Connectivity1-1658621-2
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity6-215882-4
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-1658620-2
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Amphenol Communications Solutions 71600-064LF provided by its distributors.

Quickie IDC Receptacle, Wire to Board connector -Double row - 64 Positions - 2.54 mm (0.1 in.)
Conn IDCConnector RCP 64 POS 2.54mm IDT RACable Mount Tube
CONNECTOR/2.54mm pitch 64 Pos Dual Row IDC receptacle
Conn IDC Receptacle 64 POS 2.54mm IDT ST Cable Mount
Amphenol Communications Solutions IDC, Quickie, , 64, 2, 2.54mm
Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
64 CONTACT(S), FEMALE, TWO O/J DO-41 1.0A 100V ROHS 5K<AZ
2.54mm Gold 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS
CONNECTOR, RCPT, 64POS, 2ROW, 2.54MM
QUICKIE | Amphenol FCI (Amphenol CS) 71600064LF
CONN SOCKET IDC 64POS DL SR 30AU
Receptacle 64P IDC 28-30AWG GOLD
L-845/722 Hex Wrench Installation Tool
Headers&Wire Housings .100 RCPT 2X32P
64P IDC FEMALE RECEPTACLE RoHSconf
WIRE-BOARD CONNECTOR RECEPTACLE 64 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:64Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600-064LF.
  • 71600064LF