Molex 87916-0111

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 22.5 Degree, Solder Terminal, Socket
$ 13.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87916-0111.

JRH Electronics

Datasheet5 pages9 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-10-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Amphenol Communications Solutions10005639-11109LF
Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
Amphenol Communications Solutions10005639-11107LF
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Molex 87916-0111 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 22.5 Degree, Solder Terminal, Socket
Conn DIMM Socket SKT 240 POS 2mm Solder Thru-Hole Tray
DIMM Conn 1.0MM DDR2 DIMM SKT 240P 25ANG 4.00TL
1Mm 22.5Deg Ddr2 Dimm 0.76Aulf 240Ckt/Molex |Molex 87916-0111
1.00mm Pitch DDR-2 DIMM Socket, 22.5 Degree Angle, Through Hole, 240 Circuits, 1.8V Voltage Key, 0.76µm Gold (Au) Plating, 4.00mm Tail Length, with Off-White Latches, Lead-Free
1mm 225DEG DDR2 DIMM 076AuLF 240Ckt
SOCKET, DIMM, DDR2, 240WAY; Connector Type:DIMM; Series:87916; No. of Contacts:240; Pitch Spacing:1mm; Row Pitch:1.27mm; Contact Material:Copper; Contact Plating:Gold; Colour:Black; Connector Mounting Orientation:Through Hole; Connector Type:DIMM; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Gender:Receptacle; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Material:LCP; Mounting Type:Through Hole; No. of Mating Cycles:25; No. of Ways:240; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:30V; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879160111
  • 879160111