Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87705-1051

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 8.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87705-1051.

IHS

Datasheet2 pages7 years ago

Molex

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-03
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions10005639-11109LF
Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
Amphenol Communications Solutions10005639-11107LF
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Molex 87705-1051 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Conn FB DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole DDR2 DIMM Tray
1.00mm Pitch DDR-II DIMM Socket, Vertical, Center Keys, 3.18mm Tail Length, Beige Latches, with Beveled Metal Pin, 240 Circuit, Lead-Free
SOCKET, 1MM, DDR2, 240WAY; Connector Type:DIMM; Series:87705; No. of Contacts:240; Pitch Spacing:1mm; Contact Material:Copper; Contact Plating:Gold; Row Pitch:1.27mm
Memory Module Socket, Dimm, 240Pos; Memory / Card Type:ddr2 Dimm; Insert & Eject Mechanism:latched; No. Of Contacts:240Contacts; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Product Range:87705 Series Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877051051
  • 877051051