Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87803-0112

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
$ 20.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87803-0112.

Molex

Datasheet5 pages17 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 22.5 Degree, Surface Mount Terminal, Socket
Amphenol Communications Solutions10033853-252TSLF
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Amphenol Communications Solutions10116658-052FSLF
Conn DDR2 DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray
Amphenol Communications Solutions10116658-252ASLF
CONN SKT 200POS R/A SMD / 200 Position SODIMM DDR2 SDRAM Socket Surface Mount

Descriptions

Descriptions of Molex 87803-0112 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
1Mm 25Deg Ddr2 Conn .76Aulf 240Ckt/Molex |Molex 87803-0112
Conn DIMM Socket SKT 240 POS 2mm Solder RA Thru-Hole Tray
1.00mm Pitch DDR-2 DIMM Socket, 25 Degree Angle, Through Hole, 1.8V Voltage Key, 3.18mm Tail Length, 0.76µm Gold (Au) Plating, 240 Circuits, Natural (Off White) Latch, Lead-Free
DIMM Sockets 240CKT 25DEG ANGLE THRUHOLE
CONNECTOR, DIMM SOCKET, 240POS; Product Range:87803 Series; Connector Type:DIMM Socket; No. of Contacts:240Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Pitch

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878030112
  • 878030112