Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87746-9001

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket

$ 12.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87746-9001.

IHS

Datasheet5 pages12 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.053
$ 7.67
Stock
1,578
61,733
Authorized Distributors
3
6
Memory Type
DDR2 SDRAM
-
Gender
Female
Female
Number of Positions
240
240
Number of Rows
2
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Contact Material
Bronze
Bronze, Copper

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Amphenol Communications Solutions10005639-11109LF
Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
Amphenol Communications Solutions10005639-11107LF
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Molex 87746-9001 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Connector DDR2 DIMM Socket 240 Position 2 mm Press Fit Straight Thru-Hole
Conn DDR2 DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Frame
1Mm Ddr2 Vt Pf /Nat Latch .38Aulf 240Ckt/Molex |Molex 87746-9001
Pin and Socket Header PCB - Vertical 240P
1.00mm Pitch DDR-II DIMM Socket, Vertical, Press-fit, 1.8V Center Keys, 3.30mm Tail Length, Beige Latches, 240 Circuits, 0.38µm Selective Gold (Au) Plating, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877469001
  • 877469001