Molex 87803-0102

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
$ 17.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87803-0102.

Molex

Datasheet2 pages13 years ago
Datasheet5 pages17 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.21
$ 8.6
Stock
3,503
30
Authorized Distributors
6
1
Memory Type
-
DDR2 SDRAM
Gender
Female
Female
Number of Positions
240
240
Number of Rows
2
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Contact Material
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
TE Connectivity1-1932000-0
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
TE Connectivity1-1932000-1
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
TE Connectivity1658912-2
Conn DIMM Socket SKT 240 POS 2mm Solder Thru-Hole Box/Tray

Descriptions

Descriptions of Molex 87803-0102 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
1Mm 25Deg Ddr2 Conn .76Aulf 240Ckt/Molex |Molex 87803-0102
Conn DIMM Socket SKT 240 POS 2mm Solder RA Thru-Hole Tray
1.00mm Pitch DDR-2 DIMM Socket, 25 Degree Angle, Through Hole, 1.8V Voltage Key, 2.79mm Tail Length, 0.76µm Gold (Au) Plating, 240 Circuits, Natural (Off White) Latch, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878030102
  • 878030102