Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87705-1021

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

$ 5.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87705-1021.

Molex

Technical Drawing6 pages15 years ago
Datasheet2 pages13 years ago
Datasheet6 pages18 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Mouser

Inventory History

3 month trend:
-18.54%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity / AMP4-1932031-7
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity5390241-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity6-390241-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Molex 87705-1021 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole DDR2 DIMM Tray
1.00mm Pitch DDR-II DIMM Socket, Vertical, Center Keys, 3.18mm Tail Length, Beige Latches, 0.38µm Gold (Au) Plating, with Beveled Metal Pins, 240 Circuits, Lead-Free
SOCKET, 1MM, 240WAY; Connector Type:DIMM Socket; No. of Contacts:240; Pitch Spacing:1mm; Contact Material:Copper; Contact Plating:Gold; Row Pitch:1.27mm; Connector Type:DIMM Socket; Contact Material:Copper Alloy; Contact Plating:Gold; Termination Method:Through Hole Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877051021
  • 877051021