Molex 87782-2003

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
$ 20.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87782-2003.

Newark

Datasheet5 pages12 years ago

Molex

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.64
$ 15.36
$ 15.36
Stock
34,785
24,103
24,103
Authorized Distributors
6
6
6
Memory Type
DDR2 SDRAM
DDR, SDRAM
DDR, SDRAM
Gender
Female
Female
Female
Number of Positions
244
244
244
Number of Rows
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Contact Material
-
Copper
Copper

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Mini DIMM Socket 244 Position 0.6mm Solder Right Angle Surface Mount
CONNECTOR, MINI DIMM SOCKET, 244POS; Available until stocks are exhausted
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Amphenol Communications Solutions10033853-152FSLF
Memory Card Connector, DDR2 SODIMM, Latched, 200 Contacts, Copper Alloy
So-Dimm 200P Assy-10033854-152Fslf/Tray |Amphenol Communications Solutions 10033854-152FSLF
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Descriptions

Descriptions of Molex 87782-2003 provided by its distributors.

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Frame
0.60Mm Minidimm Assy .76Aulf 244Ckt |Molex 87782-2003
DIMM Connectors .60MM MINIDIMM DDR2 244P VT
0.60mm Pitch miniDIMM DDR2, Socket, Surface Mount, Vertical, 1.8V Voltage Key, 244 Circuits, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, Type B Tray, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877822003
  • 877822003