Molex 87427-2002

Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Tray
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87427-2002.

Farnell

Datasheet2 pages5 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+15.01%

CAD Models

Download Molex 87427-2002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 2.37
$ 2.37
Stock
22,244
26,128
26,128
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Connector Wire to Board Header 20 Position 4.2mm Solder Right Angle Thru-Hole Bag
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
TE Connectivity1-794449-1
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1586041-4
Conn Wire to Board HDR 24Power POS 4.2mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 87427-2002 provided by its distributors.

Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Tray
4.20mm Mini-Fit Jr.™ Header, Right Angle, Nylon, without Flange,20 Circuits, Tin (Sn) over Nickel (Ni) Plating
CONN, R/A HEADER, 20POS, 2ROW, 4.2MM ROHS COMPLIANT: YES
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
Headers & Wire Housings 4.2mm WtB RAHdr W/O MntFlg 2.54Sn 20Ckt
Pin and Socket Header PCB - Right-Angle 20P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874272002
  • 874-27-2002
  • 874272002