
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 2-1586585-0 | 0 | 490 | Tray | ||||||||
| RS (Formerly Allied Electronics) | 2-1586585-0 | 0 | 490 | Bulk | 9h | |||||||
| Avnet | 2-1586585-0 | 0 | 490 | 22h | ||||||||
| UnikeyIC | 2-1586585-0 | 10 | 1 | Box | 2h | |||||||
| Axis Part Limited | 2-1586585-0 | 10 | 1 | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity 2-1586585-0.
Download TE Connectivity 2-1586585-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 2-1586585-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-1586585-0.