Molex 39-29-1208

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 4.2mm Pitch
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-1208.

IHS

Datasheet2 pages8 years ago

Molex

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-42.78%

CAD Models

Download Molex 39-29-1208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Connector Wire to Board Header 20 Position 4.2mm Solder Right Angle Thru-Hole Bag
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Tray
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
TE Connectivity1-794449-1
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1586041-4
Conn Wire to Board HDR 24Power POS 4.2mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 39-29-1208 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 4.2mm Pitch
Connector Power HDR 20 Position 4.2mm Solder Right Angle Through Hole 20 Terminal
Conn Shrouded Header (4 Sides) HDR 20Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
.165 MINI FIT HEADER, DUAL ROW, VT, 24 CIRCUITS, AY
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 20 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating
Mini-Fit Jr. Connectors 20 CKT R/A HEADER
Headers & Wire Housings MINI-FIT JR HDR 20P RA 94V-2
MOLEX 39-29-1208 20CKT R/A NEW MINI FIT HDR AS 556920A1
22CKT R-A MINI FIT W FLAN 556922A1210
4.20MM (.165 INCH) PITCH MINI-FIT
Connector, Header, 20Pos, 2Row, 4.2Mm; Connector Systems:Power; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 39291208

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291208
  • 039291208
  • 3929-1208
  • 39291208