Molex 78443-1001

Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, Press Fit Terminal, Socket
$ 7.155
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78443-1001.

IHS

Datasheet6 pages11 years ago

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
Compact Flash Card Header Connector 50 Position 1.27mm Solder Right Angle Surface Mount
TE Connectivity5953398-1
SMART CARD READER THRU HOLE LO Smart Card Connector | TE Connectivity
TE Connectivity5145299-1
Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton

Descriptions

Descriptions of Molex 78443-1001 provided by its distributors.

Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, Press Fit Terminal, Socket
CONNECTOR, DDR3 DIMM, 240POS, TH; Product Range:78443 Series; Connector Type:DIMM Socket; No. of Contacts:240Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes
1.00mm Pitch DDR3 DIMM Socket, Low LLCR, Press Fit, Vertical, with Pegs, Black Housing and Latches, 0.76µm Gold (Au) Plating, 3.30mm Solder Tail Length, 2.36mm PCB Thickness, 1.5V Center Voltage Key, 240 Circuits, Lead Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0784431001
  • 78443-1001.
  • 784431001