Molex 55359-5029

Compact Flash Card Header Connector 50 Position 1.27mm Solder Right Angle Surface Mount
$ 20.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55359-5029.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

element14 APAC

Factory Futures

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.36
$ 9.47
Stock
71,880
120,353
Authorized Distributors
2
3
Memory Type
-
-
Gender
Female
Male
Number of Positions
50
48
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-28
LTD Date2022-02-28

Related Parts

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
TE Connectivity5145299-1
Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Embossed T/R
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
Amphenol Communications Solutions62453-022LF
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact

Descriptions

Descriptions of Molex 55359-5029 provided by its distributors.

Compact Flash Card Header Connector 50 Position 1.27mm Solder Right Angle Surface Mount
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A/Contact Frame
1.27mm Pitch CF Card Header- Right-Angle, Surface Mount Bottom Mounting For Type I and II Cards
Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Connector, Compact Flash Card, 50Pos; Product Range:55359 Series; Connector Type:compact Flash Card; No. Of Contacts:50Contacts; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Svhc:no Svhc (15-Jan-2019); Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0553595029
  • 553595029