TE Connectivity 5145299-1

Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145299-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download TE Connectivity 5145299-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

SIM Card holder Temperature range: -25 ... 85 °C Contact material: Phosphor Bronze Poles: 6
PCB Connector, 6 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
TE Connectivity1-1705300-5
Conn SIMCard M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Amphenol Communications Solutions7111S1615A01LF
Memory Card Connector, SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts, FCI S16
TE Connectivity1981959-1
TE Connectivity 1981959-1 PCB Connector 6 Contacts 2 Rows Female Right
Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact

Descriptions

Descriptions of TE Connectivity 5145299-1 provided by its distributors.

Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
TE CONNECTIVITY / AMP 5145299-1 Connector, SIM / SAM, Smart Card Connectors, Memory Socket, 6 Contacts, 2.54 mm, IDC / IDT
Smart Card Connectors Product Highlights: Connector Number of Positions = 6 With Card Guide Slots Not Stacked Height Above PC Board = 4.05 mm
CONNECTOR, SMART CARD, 6POS; Product Range: Smart Card Connectors; Connector Type: Memory Socket; No. of Contacts: 6Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018
SIM/SAM RECPT,6 POS,SMT Smart Card Connector Product Type: Connector Pre-Installed Wire & Cable: Without Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): .2 A Connector Without .1" 2.54 mm | Smart Card Connector | Part Number: 5145299-1 | Internal Number: 5145299-1 | .1" | TE Connectivity | Smart Card

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51452991