TE Connectivity 5953398-1

SMART CARD READER THRU HOLE LO Smart Card Connector | TE Connectivity
$ 6.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5953398-1.

Factory Futures

Datasheet2 pages14 years ago

Master Electronics

Sager Electronics

Farnell

Newark

CAD Models

Download TE Connectivity 5953398-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-07-26
LTD Date2019-08-26

Related Parts

TE Connectivity / AMP5953438-1
Smart Card Connector 10-Pin Standard Top 11.14mm Standard Mount TH Top Mount 40.5mm L × 11.15mm H
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Blue Button
TE Connectivity5953497-1
TE Connectivity 5953497-1 Memory Card Connector S.C. Reader Female Unshrouded
C&K ComponentsCCM033505LFTR122
CCM03 MK2 Series Solder ing Surface Mount PCMCIA and Memory
HIROSE ELECTRICDM3AT-SF-PEJM5(40)
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
TE Connectivity1-1473005-1
Memory Card Connector, DDR SODIMM, Latched, 200 Contacts, Copper, Gold Plated Contacts

Descriptions

Descriptions of TE Connectivity 5953398-1 provided by its distributors.

SMART CARD READER THRU HOLE LO Smart Card Connector | TE Connectivity
Connector 10pin normal,standard-top 8.8mm Smart Card standard mounting,Through hole mounting,top mount 62.5mm*8.8mm*40.5mm
PCB Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, SMARTCARD, 8WAY; Product Range: -; Connector Type: Memory Socket; No. of Contacts: 8Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Card Edge / Backpl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty