Molex 78001-1200

Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78001-1200.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago
Datasheet4 pages17 years ago

Farnell

Newark

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1473005-1
Memory Card Connector, DDR SODIMM, Latched, 200 Contacts, Copper, Gold Plated Contacts
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Descriptions

Descriptions of Molex 78001-1200 provided by its distributors.

Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
0.60mm Pitch miniDIMM Socket, Surface Mount, Reverse Right-Angle, with Off-White Latches, 1.8V Voltage Key, 200 Circuits, Lead-Free
CONNECTOR, MINI DIMM SOCKET, 200POS; Product Range:78001 Series; Connector Type:MINI DIMM Socket; No. of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-201
Memory Module Socket, Dimm, 200Pos; Rango De Producto:Serie 78001; Conector, Tipo:Dimm Socket; Núm. De Contactos:200; Contacto, Material:Aleación Cobre Zinc; Contacto, Chapado:Dorado; Espaciado, Paso:0.6Mm; Material Del Cuerpo:Lcp |Molex 78001-1200
SOCKET, MINIDIMM, SMT, RRA, 200WAY; Connector Type:DIMM; Gender:Socket; Ways, No. of:200; Termination Method:Solder; Contact Material:Copper Alloy; Series:78001; Contact Plating:Gold; Mounting Type:PC Board; Colour:Black; Current Rating:1.0A; Max Operating Temperature:+85°C; Min Temperature Operating:-10°C; Voltage Rating, AC:30V; Voltage, Working:1.8V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0780011200
  • 780011200