Molex 87918-0001

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
$ 27.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87918-0001.

IHS

Datasheet4 pages12 years ago

Factory Futures

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1473005-1
Memory Card Connector, DDR SODIMM, Latched, 200 Contacts, Copper, Gold Plated Contacts
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket

Descriptions

Descriptions of Molex 87918-0001 provided by its distributors.

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Frame
CONNECTOR, MINI DIMM SOCKET, 244POS;
0.60mm Pitch miniDIMM DDR2 Socket, Surface Mount, Right-Angle, 1.8V Key, 244 Circuits, Natural (Off White) Latch, Lead-Free
DIMM Connectors .60MM MINIDIMM 244P RA SMT
0.60mm Pitch miniDIMM DDR2 Socket, Surfa
RS APAC
0.6 miniDIMM SKT DDR3 SMD 90° 244CKT NAT
DIMM Connectors 244CKT SOCKET RA
0.6mm MiniDIMM RA .76AuLF 244Ckt
Memory Module Socket, Dimm, 244Pos; Memory/Card Type:Mini Dimm; Insert & Eject Mechanism:Latched; No. Of Contacts:244Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:87918 Series Rohs Compliant: Yes |Molex 87918-0001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879180001
  • 879180001