What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1473005-1

Memory Card Connector, DDR SODIMM, Latched, 200 Contacts, Copper, Gold Plated Contacts
$ 5.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1473005-1.

Farnell

Datasheet4 pages1 year ago
Datasheet1 page17 years ago
Datasheet4 pages19 years ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-3.88%

CAD Models

Download TE Connectivity 1-1473005-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 1-1473005-1 provided by its distributors.

Memory Card Connector, DDR SODIMM, Latched, 200 Contacts, Copper, Gold Plated Contacts
Memory Card Connector, Ddr, Dimm; |Amp Te Connectivity 1-1473005-1.
PCMCIA Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Frame
SEMI HARD TRAY DDR SOCKET 200P
WTB CONN, R/A RCPT, 200POS, 2ROW, 0.6MM;
TE Connectivity DIMMslot, 200needle, right angle
DIMM Connectors 200P DDR SO DIMM
线至板连接器, 直角 RCPT, 200路, 2排, 0.6MM;
SEMI HARD TRAY DDR SOCKET 200P DRAM Type: Double Data Rate (DDR) Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Centerline (Pitch): .6 mm Double Data Rate (DDR) .205" 5.2 mm Right Angle | So Dimm | Part Number: 1-1473005-1 | Internal Number: 1-1473005-1 | .205" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1473005-1 .
  • 1-1473005-1.