Molex 87977-0051

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
$ 11.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87977-0051.

Molex

Datasheet5 pages20 years ago
Datasheet2 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-2.96%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
TE Connectivity1-1473005-1
Memory Card Connector, DDR SODIMM, Latched, 200 Contacts, Copper, Gold Plated Contacts
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket

Descriptions

Descriptions of Molex 87977-0051 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Conn FB DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
1Mm Ddr2 Fb Dimm Vt Pf .76Aulf 240Ckt/Molex |Molex 87977-0051
DIMM Connectors 240CKT SOCKET VERT PRESSFIT
Pin and Socket Header PCB - Vertical 240P
1.00mm Pitch Fully Buffered DIMM Socket, Vertical, Press-Fit, 240 Circuits, 1.8V Center Voltage Key, with Plastic Locating Peg and Press-Fit Metal Pins, with Off-White Latches, 0.76µm Gold (Au) Plating, Lead-Free
SOCKET, DIMM, VERT, 240WAY; Connector Type:DIMM; Series:87977; No. of Contacts:240; Pitch Spacing:1mm; Contact Material:Copper; Contact Plating:Gold; Colour:Black; Connector Mounting Orientation:Through Hole; Connector Type:DIMM; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:1A; Flammability Rating:UL94V-0; Gender:Receptacle; Insulation Resistance:1000Mohm; Material:Glass Filled Nylon; Mounting Type:Through Hole; No. of Mating Cycles:25; No. of Ways:240; Operating Temperature Max:85°C; Operating Temperature Min:-10°C; Termination Method:Press Fit; Voltage Rating VAC:30V; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879770051
  • 879770051