Molex 73413-0040

RF MCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73413-0040.

Farnell

Datasheet3 pages11 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-4.38%

CAD Models

Download Molex 73413-0040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-04-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
RF / Coaxial Connector, PCB , MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
RadiallR113424000
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass

Descriptions

Descriptions of Molex 73413-0040 provided by its distributors.

RF MCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
RF Connectors / Coaxial Connectors SSMCX ST PCB-JCK STD SMT
50 Ohms, SSMCX Jack, Magnetic, PCB, Vertical, Gold Plated Body, Tray
Conn SSMCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold
CONN SSMCX JACK STR 50 OHM SMD
Cross Referenced to MOLEX - Part MOL73413-0040
Female Socket,Jack,Snap-On , 2.55mm*2.55mm
MOLEX; SSMCX JACK VERTICAL SMT TYPE 50 OHM
Rf/Coaxial, Ssmcx Jack, Straight, 50 Ohm, Smd; Connector Type:Ssmcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73413-0040

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734130040
  • 734130040