Molex 73251-1290

RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
$ 8.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73251-1290.

IHS

Datasheet2 pages7 years ago

Molex

JRH Electronics

TME

Inventory History

3 month trend:
-23.83%

CAD Models

Download Molex 73251-1290 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RF connectors / coaxial connectors; MOLEX; 73251-2120; 50 Ohm; Edge; Straight; Solder
50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, One Piece Per Bag
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Molex 73251-1290 provided by its distributors.

RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EMT
Rf Coaxial, Sma Bhd Jack, 50 Ohm, Pcb; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Rohs Compliant: Yes |Molex 73251-1290
RF Connector Type = SMA / Gender = Plug / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732511290
  • 73251-1290.
  • 732511290