Molex 70107-0036

Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70107-0036.

IHS

Datasheet3 pages6 years ago

Sager Electronics

HQonline

JRH Electronics

Molex

Inventory History

3 month trend:
-13.80%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640452-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-641215-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
C-Grid III Header Single Row Vertical Shrouded 2 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 70107-0036 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator
Conn Housing PL 2 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 2 Circuits, Black
SL SERIES 2.54MM PITCH 2 WAY 1 ROW MALE STRAIGHT PCB HOUSING 70107
SL WtW Conn SR W/MtgE Opt B 2Ckt
CONNECTOR, HOUSING, PLUG, 2POS, 1ROW
Headers & Wire Housings SL 2.54MM WTW HSG 1X02P
Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR HOUSING, PLUG, 2POS; Product Range:SL 70107 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:2.54mm; For Use With:Molex SL 70021 Series Pin Contacts; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0701070036
  • 701-07-0036
  • 70107-0036.
  • 70107-0036..
  • 701070036