Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640452-2

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640452-2.

IHS

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+9.03%

CAD Models

Download TE Connectivity 640452-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity3-644456-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
KK® 254 Solid Header, Vertical, 2 Circuits, without Kinked PC Tails

Descriptions

Descriptions of TE Connectivity 640452-2 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Header, Friction Lock; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100
TE Connectivity 640452-2 Flat Header 2P Male Straight Positionst Tin Unshrouded
TE Connectivity Wire-to-Board Connector, MTA-100 Series, Right Angle, TH, 2.54mm Pitch, 2-Pin Header
Flat Header, 2-28 Contact, .1 In. Pitch,; |Te Connectivity Amp 640452-2.
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator
2P 2.54mm Pitch Wire-to-Board Header, Male, 5A, Tin, Through Hole
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN HEADER VERT 2POS .100 TIN
HEADER, VERTICAL, 0.1", 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C
02P MTA100 HDR ASSY SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640452-2 | Internal Number: 640452-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640452-2.