
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 55359-5078 | 0 | 300 | Bulk | 5h | |||||||
| Newark | 55359-5078 | 0 | 600 | |||||||||
| Avnet | 0553595078 | 0 | 600 | 18h | ||||||||
| Fmall Co., Limited | 553595078 | 48,890 | >1wk | |||||||||
| Worldway Electronics | 0553595078 | 26,985 | 7 | Tape & Reel | 16h |
Download Molex 55359-5078 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Molex 55359-5078 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: