Molex 545500994

Conn FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 545500994.

_legacy Avnet

Datasheet2 pages13 years ago

IHS

Master Electronics

Arrow Electronics

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-09
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFV10R-2STE1HLF
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV10R-1STE1HLF
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Amphenol Communications SolutionsSFV10R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 10 Contacts, Receptacle, Solder, Top
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Easy-On 52559 Series, Solder

Descriptions

Descriptions of Molex 545500994 provided by its distributors.

Conn FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Flex Cable Connector,PCB Mount,9 Contacts,Number Of Contact Rows:1,SURFACE MOUNT
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 9 Circuits
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
0.5 FPC Conn ZIF Hsg Assy 09CktEmbsTpPkg
.50mm FFC/FPC Connectors RA SMT ZIF TOP 9P FFC/FPC
CONN FFC FPC TOP 9POS 0.50MM R/A
500¦Ìm 9pin 1.2mm FFC,FPC 500mA , 9.7mm*5mm
CONNECTOR, FFC/FPC, 9POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Easy-On 54550 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545500994
  • 54550-0994