Amphenol Communications Solutions SFV10R-1STE1HLF

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV10R-1STE1HLF.

Farnell

Datasheet9 pages15 years ago

Master Electronics

Electro Sonic

Amphenol ICC / FCI

Inventory History

3 month trend:
-14.59%

CAD Models

Download Amphenol Communications Solutions SFV10R-1STE1HLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsSFV10R-2STE1HLF
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV12R-2STE1HLF
FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, FCI 58EF SFV-R Series
HIROSE ELECTRICFH12A-10S-0.5SH(55)
CONN FFC TOP 10POS 0.50MM R/A / Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Amphenol Communications SolutionsSFV12R-1STE1LF
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFV10R-1STE1HLF provided by its distributors.

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
0.50mm Flex Connector, SFV-R Series, 10 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN, FFC/FPC, RCPT, 10POS, 0.5MM, SMT;; CONN, FFC/FPC, RCPT, 10POS, 0.5MM, SMT; Pitch Spacing:0.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:FCI 58EF SFV-R Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV10R-1STE1HLF.
  • SFV10R1STE1HLF