Molex 52559-1072

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Easy-On 52559 Series, Solder
$ 0.803
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-1072.

IHS

Datasheet8 pages3 years ago
Datasheet6 pages16 years ago

JRH Electronics

Master Electronics

element14 APAC

Jameco

Inventory History

3 month trend:
+20.02%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications SolutionsSFV10R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 10 Contacts, Receptacle, Solder, Top
Amphenol Communications SolutionsSFV12R-2STE9HLF
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV12R-1STE9HLF
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
Wurth Elektronik687110149022
.5MM PITCH 10 WAY HORIZONTAL SMT FEMALE FPC CONNECTOR, ZIF BOTTOM CONTACT
JST (JAPAN SOLDERLESS TERMINALS) 08FLZ-RSM2-TB(LF)(SN) CONNECTOR, FFC/FPC, RCPT, 8POS, 1ROW
Wurth Elektronik687108149022
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52559-1072 provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Easy-On 52559 Series, Solder
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking
Conn FPC Connector SKT 10 POS 0.5mm Solder ST SMD Embossed T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 10 Circuits, Tin-Bismuth Plating
Molex 52559-1072 FFC & FPC Connectors, Vertical Smt Zif 10P FFC/FPC
05 FPC ZIF HSG ASSY SMT 10 | Molex Woodhead/Brad 52559-1072
500¦Ìm 10pin 3.9mm FFC,FPC 500mA , SMD,P=0.5mm 10.7mm*3.5mm
FFC/FPC CONN, RCPT, 10POS, 1ROW, 0.5MM;
52559-1072,0.5 FPC ZIF HSG ASS Y SMT 10CKT EMBSTPPKG,<AZ
CONN FFC VERT 10POS 0.50MM SMD
Ffc/Fpc Connector, Receptacle 10Pos 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Solder; Contact Position:-; No. Of Rows:1 Row; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 52559-1072

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -525591072
  • 0525591072
  • 525591072