Molex 54548-2071

Ffc / Fpc Board Connector, Zif, Surface Mount, Receptacle, 20, Bottom, 0.5 Mm
$ 2.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54548-2071.

IHS

Datasheet6 pages5 years ago

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 54548-2071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-07-01
LTD Date2022-08-17
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HIROSE ELECTRICFH19C-20S-0.5SH(10)
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, R
HIROSE ELECTRICFH19SC-20S-0.5SH(09)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH19C-20S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Amphenol Communications SolutionsSFV18R-4STBE1HLF
Conn FPC/FFC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV24R-3STBE1HLF
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV24R-4STBE1HLF
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH19SC-20S-0.5SH(99)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH19SC-26S-0.5SH(09)
FFC / FPC Board Connector, ZIF, 0.5 mm, 26 Contacts, Receptacle, FH19SC, Surface Mount, Bottom

Descriptions

Descriptions of Molex 54548-2071 provided by its distributors.

Ffc / Fpc Board Connector, Zif, Surface Mount, Receptacle, 20, Bottom, 0.5 Mm
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
500¦Ìm 20pin 1.2mm FFC,FPC 500mA SMD,P=0.5mm, 15.2mm*5mm
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 20 Circuits, Gold Contact Plating
CONN, FFC/FPC, R/A, 20POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 54548 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545482071
  • 54548-2071-TR750
  • 54548-2071.
  • 54548-2071..
  • 545482071