
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H125835CT-ND | 551 | 1 | Cut Tape | ||||||||
| TME | FH19SC-20S-05SH-09 | 0 | 5K | 16h | ||||||||
| Avnet | FH19SC-20S-0.5SH(09) | 0 | 5K | 2d | ||||||||
| Farnell | FH19SC-20S-0.5SH(09) | 0 | 5K | Tape & Reel | 18h | |||||||
| Win Source | WS-871828 | 3,580 | 50 | 19h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19SC-20S-0.5SH(09).
Download HIROSE ELECTRIC FH19SC-20S-0.5SH(09) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC FH19SC-20S-0.5SH(09) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19SC-20S-0.5SH(09).