Amphenol Communications Solutions SFV24R-4STBE1HLF

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV24R-4STBE1HLF.

Electro Sonic

Datasheet8 pages7 years ago

Farnell

Master Electronics

Amphenol ICC / FCI

Inventory History

3 month trend:
-5.02%

CAD Models

Download Amphenol Communications Solutions SFV24R-4STBE1HLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsSFV24R-3STBE1HLF
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV18R-4STBE1HLF
Conn FPC/FFC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV30R-1STBE1HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFV24R-4STBE1HLF provided by its distributors.

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
0.50mm Flex Connector, SFV-R Series, 24 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash
Drawer Type -55閳╁剤+105閳 24P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Conn, Fpc, Rcpt, 24Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:24Contacts; Gender:receptacle; Product Range:58Ef Sfv-R Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV24R-4STBE1HLF.
  • SFV24R4STBE1HLF