Molex 54030-0472

Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54030-0472.

Verical

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity1-406541-5
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity6-87523-9
CONTACT RECEPTACLE, 24-20AWG, CRIMP, FEMALE SOCKET, GOLD PLATING, AMPMODU SERIES
TE Connectivity5406526-1
Modular Conn/Ethernet Conn INV MJ ASSY1X2

Descriptions

Descriptions of Molex 54030-0472 provided by its distributors.

Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket
Conn IEEE 1394 SKT 4 POS 1.6mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
Socket; 0.110 in. (PC Tail); UL 94V-0
SOCKET, 0.8MM, 4WAY; Connector Type:I/O; Series:54030; Gender:Receptacle; No. of Contacts:4; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Mounting Orientation:Right Angle; Current per Contact Max:0.5A; Flammability Rating:94V-0; Termination Type:Through Hole; Voltage Rating V AC:5V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0540300472
  • 540300472