TE Connectivity 1-406541-5

TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-406541-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Sager Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-32.67%

CAD Models

Download TE Connectivity 1-406541-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5406526-1
TE Connectivity 5406526-1 Ethernet Connector Female Unshrouded 1x2 Ports
TE Connectivity1-406525-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.

Descriptions

Descriptions of TE Connectivity 1-406541-5 provided by its distributors.

TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
MODULAR JACK CONNECTOR, RJ TYPE, 8-POSITION, 1 PORT, CAT5, RIGHT ANGLE, BLACK
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 Through hole mounting 17.27mm(Length)*15.75mm(height)
Modular Conn/Ethernet Conn R/A 8POS T/H BLACK
Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Connector, Rj45 Jack; |Te Connectivity Amp 1-406541-5.
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Modular Jacks; 1-406541-5; TE CONNECTIVITY; 8; Right Angle; Black; 1.5 A
MODULAR, JACK, THT, R/A, RJ45, 8P8C; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mo
MJ,INV,1X1,0PNL G,.100ST,SN Data Rate: .01 Gb/s .1 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port | Rj45 Connector | 1 x 1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-406541-5.