TE Connectivity 5406526-1

TE Connectivity 5406526-1 Ethernet Connector Female Unshrouded 1x2 Ports
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406526-1.

Farnell

Datasheet5 pages2 years ago
Technical Drawing1 page21 years ago
Datasheet1 page21 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-20.24%

CAD Models

Download TE Connectivity 5406526-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
AmphenolRJE711881401
Connector, Modular Jack, Right Angle, 8P8C, 1 x 1 (Port), Cat6, Through Hole
TE Connectivity1-406525-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of TE Connectivity 5406526-1 provided by its distributors.

TE Connectivity 5406526-1 Ethernet Connector Female Unshrouded 1x2 Ports
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Conn RJ-45 F 16 POS 2.04mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 5
TE Connectivity RJ45 Connector, Cat5, Receptacle, 2-Port, 8-Ch, PCB Mount
CONNECTOR, RJ45, JACK, 2PORT, 8P8C, CAT5; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 2, Ganged; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through
INV MJ ASSY,1X2 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 2 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 1 x 2 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5406526-1 | Internal Number: 5406526-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty