Molex 53916-0208

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53916-0208.

IHS

Datasheet6 pages5 years ago

_legacy Avnet

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+1.50%

CAD Models

Download Molex 53916-0208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Outer Shroud Contacts,Plug 500¦Ìm 2 20pin 2.5mm 1.48mm 250nm SMD,P=0.5mm 6.45mm*4.2mm
0.5mm 2 20P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Outer Shroud Contacts,Plug 500¦Ìm 2 20pin 3mm 2.4mm 100nm SMD,P=0.5mm 8.8mm*4.2926mm*4.3mm
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R
CONN HDR 20POS SMD GOLD / 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 53916-0208 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 4.00mm Stack Height, without Solder Tabs, 20 Circuits, without Vacuum Pick-up Tape
PLUG, 0.5MM, 4.0MM HEIGHT, 20WAY; Connector Type:Stacked; Gender:Plug; Ways, No. of:20; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Brass; Series:SlimStack; Plating, Contact:Gold; Rows, No. of:2; Pitch, ;RoHS Compliant: Yes
CONNECTOR, STACKING, HEADER, 20POS, 2ROW; Product Range:SlimStack 53916 Series; No. of Contacts:20Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0539160208
  • 53916-0208.
  • 539160208
  • 539160208.